HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- RS Stock No.:
- 117-153
- Mfr. Part No.:
- MIMP6
- Brand:
- HENSEL
Subtotal (1 unit)*
$165.23
(exc. GST)
$181.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.23 |
*price indicative
- RS Stock No.:
- 117-153
- Mfr. Part No.:
- MIMP6
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| External Depth | 4mm | |
| IP Rating | IP66 | |
| Material | Laminated Paper | |
| External Width | 565mm | |
| External Height | 415mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
External Depth 4mm | ||
IP Rating IP66 | ||
Material Laminated Paper | ||
External Width 565mm | ||
External Height 415mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate is for Mi empty box size 6. It measures 565 x 415 mm with a material thickness of 4 mm and comes with fixing screws.
IP66 protection rated
Made of laminated paper coated material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYBOARD Distribution Board
