HENSEL ENYSUN ENYSUN Distribution Board, Sendzimir Galvanised Steel
- RS Stock No.:
- 117-541
- Mfr. Part No.:
- MIMS2
- Brand:
- HENSEL
Subtotal (1 unit)*
$119.94
(exc. GST)
$131.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.94 |
*price indicative
- RS Stock No.:
- 117-541
- Mfr. Part No.:
- MIMS2
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYSUN | |
| Series | ENYSUN | |
| Mount Type | Wall | |
| External Depth | 1950mm | |
| IP Rating | IP66 | |
| Material | Sendzimir Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYSUN | ||
Series ENYSUN | ||
Mount Type Wall | ||
External Depth 1950mm | ||
IP Rating IP66 | ||
Material Sendzimir Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hensel Wall mounting profile is designed for Mi distribution board assemblies with dimensions up to 900 x 1200 mm. This mounting profile comes with 8 screws M6 x 16, washers and nuts, which are used for securely attaching enclosures to the wall. This setup ensures that the distribution boards are properly supported and fixed in place.
IP66 protection rated
Made of sendzimir galvanised steel profile
With structured powder coating for durability
Length of 1950 mm and weight of 3.539 kg for optimal fit
Related links
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board
- HENSEL ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 630A
- HENSEL Mi Mi Distribution Board 101A 1 Way
