HENSEL Lockable KV KV 7104 Distribution Board, 75A, Polystyrene
- RS Stock No.:
- 276-5451
- Mfr. Part No.:
- KV7104
- Brand:
- HENSEL
Subtotal (1 unit)*
$114.40
(exc. GST)
$125.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.40 |
*price indicative
- RS Stock No.:
- 276-5451
- Mfr. Part No.:
- KV7104
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | KV | |
| Lockable | Yes | |
| Series | KV 7104 | |
| Colour | Grey RAL 7035 | |
| External Depth | 111mm | |
| IP Rating | IP65 | |
| External Height | 228mm | |
| Material | Polystyrene | |
| External Width | 126mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range KV | ||
Lockable Yes | ||
Series KV 7104 | ||
Colour Grey RAL 7035 | ||
External Depth 111mm | ||
IP Rating IP65 | ||
External Height 228mm | ||
Material Polystyrene | ||
External Width 126mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24 | ||
- COO (Country of Origin):
- DE
The HENSEL KV circuit-breaker box is for the installation of DIN rail equipment up to 63 A and top hat profile 35 mm.
With cable entry cover
Protective cover can be cut out
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- HENSEL ENYBOARD Distribution Board 75A
- HENSEL KV KV 9220 Distribution Board 63A
- HENSEL Mi Mi 1224 Distribution Board 75A 1 Way
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 4.5 modules
- HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
