HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- RS Stock No.:
- 116-945
- Mfr. Part No.:
- MIMP8
- Brand:
- HENSEL
Subtotal (1 unit)*
$193.02
(exc. GST)
$212.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.02 |
*price indicative
- RS Stock No.:
- 116-945
- Mfr. Part No.:
- MIMP8
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Mount Type | Plate | |
| Series | ENYMOD | |
| IP Rating | IP66 | |
| Material | Laminated Paper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Mount Type Plate | ||
Series ENYMOD | ||
IP Rating IP66 | ||
Material Laminated Paper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate is for Mi empty box size 8. It measures 565 x 565 mm with a material thickness of 4 mm and includes fixing screws.
IP66 protection rated
Made of laminated paper coated material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYBOARD Distribution Board
