Eaton Lockable IKA Industrial Series IKA Industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-753
- Mfr. Part No.:
- 174194 IKA-2/36-ST-UV
- Brand:
- Eaton
Subtotal (1 unit)*
$554.25
(exc. GST)
$609.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.25 |
*price indicative
- RS Stock No.:
- 125-753
- Mfr. Part No.:
- 174194 IKA-2/36-ST-UV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Industrial Series | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | IKA Industrial | |
| Mount Type | Surface | |
| External Depth | 145mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 436mm | |
| External Width | 418mm | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 62208, IEC/EN 60670-24, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Industrial Series | ||
Lockable Yes | ||
Colour Grey | ||
Series IKA Industrial | ||
Mount Type Surface | ||
External Depth 145mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 436mm | ||
External Width 418mm | ||
Number of Rows 2 | ||
Standards/Approvals EN 62208, IEC/EN 60670-24, IEC/EN 61439 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Distribution board is designed to meet a variety of electrical needs in indoor and outdoor settings. With a sturdy plastic enclosure and a sleek grey design, this distribution board offers a high level of protection with an IP65 rating. The UV-r
Surface mounted installation for convenience
Single transparent cover with notch for easy access
Multiple terminal options for flexible connections
Related links
- Eaton IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board
- Eaton xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Industrial Distribution Board Distribution Board
- Eaton xComfort IKA professional series Eaton xComfort IKA professional Distribution Board
- Eaton xComfort Distribution Board
- Eaton Eaton xComfort Series Locking System for Use with IKA Standard Distribution Board, IKA Industrial Distribution
- Eaton IKA Industrial Distribution Board,
- Eaton xComfort IKA Eaton xComfort IKA standard Distribution Board
