Schneider Electric Distribution Block, 4 Way, 690V ac, 125A, Anthracite
- RS Stock No.:
- 276-8803
- Mfr. Part No.:
- LVS04045
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$215.58
(exc. GST)
$237.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $215.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8803
- Mfr. Part No.:
- LVS04045
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 125A | |
| IP Rating | IPXXB | |
| Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Wire Size - Line Side | 35 → 2 mm² | |
| Wire Size - Load Side | 4 → 25 mm² | |
| Colour | Anthracite | |
| Maximum Operating Temperature | 55°C | |
| Height | 127mm | |
| Length | 48mm | |
| Series | Linergy | |
| Width | 108mm | |
| Standards/Approvals | IEC 60947-7-1, IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 125A | ||
IP Rating IPXXB | ||
Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Wire Size - Line Side 35 → 2 mm² | ||
Wire Size - Load Side 4 → 25 mm² | ||
Colour Anthracite | ||
Maximum Operating Temperature 55°C | ||
Height 127mm | ||
Length 48mm | ||
Series Linergy | ||
Width 108mm | ||
Standards/Approvals IEC 60947-7-1, IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Distribution Block 125A
- Schneider Electric Distribution Block 630A
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block 160A, Anthracite
- Schneider Electric Distribution Block 200A, Anthracite
