RS Better World
Schneider Electric Distribution Block, 440V ac, 63A, Anthracite
- RS Stock No.:
- 276-8799
- Mfr. Part No.:
- LVS04008
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$359.05
(exc. GST)
$394.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8799
- Mfr. Part No.:
- LVS04008
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 63A | |
| IP Rating | IPXXB | |
| Voltage | 440V ac | |
| Wire Size - Load Side | 2 x 4 → 6 mm² (Fest) | |
| Termination Type - Line Side | Tunnel | |
| Wire Size - Line Side | 25 mm² | |
| Colour | Anthracite | |
| Standards/Approvals | IEC 61439-2, IEC 60947-7-1, IEC 61439-1 | |
| Series | Linergy | |
| Height | 47mm | |
| Length | 2.32km | |
| Width | 62mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 63A | ||
IP Rating IPXXB | ||
Voltage 440V ac | ||
Wire Size - Load Side 2 x 4 → 6 mm² (Fest) | ||
Termination Type - Line Side Tunnel | ||
Wire Size - Line Side 25 mm² | ||
Colour Anthracite | ||
Standards/Approvals IEC 61439-2, IEC 60947-7-1, IEC 61439-1 | ||
Series Linergy | ||
Height 47mm | ||
Length 2.32km | ||
Width 62mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Linergy Distribution Block is a device feeder connection accessory. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Distribution Block Blue, Red
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block 125A, Anthracite
- Schneider Electric Distribution Block 160A, Anthracite
- Schneider Electric Distribution Block 200A, Anthracite
