Legrand Distribution Block, 4 Way, 400V ac, 80A, Blue

Subtotal (1 unit)*

$31.89

(exc. GST)

$35.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 151 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.89

*price indicative

RS Stock No.:
705-5533
Mfr. Part No.:
0 048 40
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Ways

4

Product Type

Distribution Block

Current

80A

Housing Material

Polycarbonate

IP Rating

IP20

Voltage

400V ac

Minimum Operating Temperature

-5°C

Termination Type - Load Side

Screw

Connections Per Pole - Load Side

33

Termination Type - Line Side

Screw

Connections Per Pole - Line Side

1

Wire Size - Line Side

25 mm²

Wire Size - Load Side

16 mm²

Colour

Blue

Standards/Approvals

No

Length

47mm

Maximum Operating Temperature

40°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Commoning terminals - IP 2X


Commoning terminals equipped with plastic housing to provide IP 2X protection.

These terminals are supplied with captive screws that have been loosened to facilitate mounting.

May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy