RS Better World
Schneider Electric Distribution Block, 690V ac, 160A, Anthracite
- RS Stock No.:
- 110-310
- Mfr. Part No.:
- LVS04046
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$574.94
(exc. GST)
$632.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-310
- Mfr. Part No.:
- LVS04046
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 160A | |
| IP Rating | IPXXB | |
| Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Anthracite | |
| Length | 48mm | |
| Width | 108mm | |
| Maximum Operating Temperature | 55°C | |
| Height | 127mm | |
| Standards/Approvals | inside enclosure IEC 61439-2, inside enclosure, IEC 60947-7-1 IEC 61439-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 160A | ||
IP Rating IPXXB | ||
Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Anthracite | ||
Length 48mm | ||
Width 108mm | ||
Maximum Operating Temperature 55°C | ||
Height 127mm | ||
Standards/Approvals inside enclosure IEC 61439-2, inside enclosure, IEC 60947-7-1 IEC 61439-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy DX 4P D.BLK/NG160 160A 6M Distribution Block is a reliable and efficient solution for electrical distribution needs. With a range of compatibility with various enclosures and devices, this distribution block offers ease of installation and use. It features a high operational current rating of 160A, ensuring optimal performance in demanding environments.
Reliable performance during surges
Peak withstand current of 20kA for added protection
Provides multiple terminal connection options for flexibility in wiring
Halogen-free plastic parts for environmental sustainability
Related links
- Schneider Electric Distribution Block 200A, Anthracite
- Schneider Electric Distribution Block 200A, Grey
- Schneider Electric Distribution Block 80A, Grey
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block Anthracite
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 125A, Anthracite
- Schneider Electric Distribution Block Anthracite
