Legrand Distribution Block, 4 Way, 125A

Subtotal (1 unit)*

$590.06

(exc. GST)

$649.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$590.06

*price indicative

RS Stock No.:
180-6139
Mfr. Part No.:
0 374 30
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Distribution Block

Number of Ways

4

Current

125A

Connections Per Pole - Line Side

1

Termination Type - Line Side

Screw

Connections Per Pole - Load Side

5

Termination Type - Load Side

Screw

Wire Size - Line Side

35 mm²

Wire Size - Load Side

25 mm²

Length

165mm

Height

225mm

Width

125mm

Standards/Approvals

No

COO (Country of Origin):
FR
Supplied with:

1 incoming 35 mm² - M8 screws

5 outgoing 25 mm² - M6 screws

"Standard" distribution

Supplied with screen protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy