WAGO Distribution Block, 8 Way, 30V dc, 20A, White

Subtotal (1 unit)*

$23.57

(exc. GST)

$25.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.57

*price indicative

RS Stock No.:
303-322
Mfr. Part No.:
787-3861/000-2000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Distribution Block

Number of Ways

8

Current

20A

Housing Material

Polyamide

IP Rating

IP20

Voltage

30V dc

Termination Type - Line Side

Push-in

Connections Per Pole - Load Side

8

Wire Size - Load Side

0.08 → 2.5 mm²

Termination Type - Load Side

Push In Cage Clamp

Minimum Operating Temperature

-25°C

Connections Per Pole - Line Side

8

Wire Size - Line Side

14 AWG

Colour

White

Series

787

Width

6mm

Standards/Approvals

UL, CE

Maximum Operating Temperature

70°C

Length

94mm

Height

94mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Wago potential distribution module with 1 potential and 8 clamping points (24V) is designed for DC 24V operation with a conductor cross-section up to 2.5 mm². It features Push-in CAGE CLAMP technology for solid and fine-stranded conductors, with a limiting continuous current of 20A (15A for UL). The module includes 8 clamping units and 8 jumper slots, supporting conductor sizes from 0.08 to 2.5 mm².

Fire load 0.634 MJ

Weight 55.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy