WAGO Distribution Block, 8 Way, 30V dc, 20A, White

Subtotal (1 unit)*

$23.57

(exc. GST)

$25.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.57

*price indicative

RS Stock No.:
303-342
Mfr. Part No.:
787-3861/000-1000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

8

Product Type

Distribution Block

Current

20A

Housing Material

Polyamide

IP Rating

IP20

Voltage

30V dc

Wire Size - Load Side

0.08 → 2.5 mm²

Termination Type - Load Side

Push In Cage Clamp

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

8

Minimum Operating Temperature

-25°C

Connections Per Pole - Load Side

8

Wire Size - Line Side

14 AWG

Colour

White

Width

6mm

Length

94mm

Standards/Approvals

CE, UKCA, RoHS Compliant

Series

WAGO 787

Height

94mm

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
IN
The Wago potential distribution module is designed for 1 potential with 8 clamping points (0V). It supports DC 24V nominal operating voltage and operates within 0 to 30 VDC. The module handles a continuous current of 20 A (15 A UL), with 8 clamping units and 8 jumper slots. It features Push-in CAGE CLAMP technology and accommodates solid and fine-stranded conductors from 0.08 to 2.5 mm².

Fire load 0.634 MJ

Weight 55.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy