WAGO Distribution Block, 7 Way, 250V, 25A, Black
- RS Stock No.:
- 225-419
- Mfr. Part No.:
- 899-631/104-000
- Brand:
- WAGO
Subtotal (1 unit)*
$15,268.77
(exc. GST)
$16,795.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,268.77 |
*price indicative
- RS Stock No.:
- 225-419
- Mfr. Part No.:
- 899-631/104-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| IP Rating | IP20 | |
| Voltage | 250V | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 12 AWG | |
| Termination Type - Load Side | Output | |
| Connections Per Pole - Load Side | 1 | |
| Minimum Operating Temperature | -35°C | |
| Wire Size - Load Side | 0.5 → 4 mm² | |
| Termination Type - Line Side | Screw | |
| Colour | Black | |
| Length | 145mm | |
| Series | WINSTA | |
| Width | 19mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Height | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
IP Rating IP20 | ||
Voltage 250V | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 12 AWG | ||
Termination Type - Load Side Output | ||
Connections Per Pole - Load Side 1 | ||
Minimum Operating Temperature -35°C | ||
Wire Size - Load Side 0.5 → 4 mm² | ||
Termination Type - Line Side Screw | ||
Colour Black | ||
Length 145mm | ||
Series WINSTA | ||
Width 19mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Height 3mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Wago Distribution box represents a robust solution for electrical installations particularly designed for single-phase current applications Equipped with mechanical protection against mismating this product ensures maximum safety during use Its compact design houses a spacious internal layout accommodating efficient wiring while maintaining a sleek profile
Includes mechanical protection to enhance user safety
Optimised for high power loads supporting electrical currents up to 25 A
Clear identification for different circuits simplifies commissioning
Environmentally compliant with RoHS regulations
Facilitates maintenance free installation for cost effective operations
- RS Stock No. 0609571
- Mfr. Part No. 2006-8035
1 Box of 12
$111.30
- RS Stock No. 2776180
- Mfr. Part No. 569010
Each
$59.23
- RS Stock No. 0517358
- Mfr. Part No. 1221452
1 Pack of 10
$889.73
Related links
- WAGO Distribution Board 25A 5 Way
- WAGO 3, 1 Phase Distribution Board 25A 7 Way
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 30V dc White
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 24V dc Dark Grey
- WAGO Distribution Block 800V Black
- WAGO Distribution Block 10A, Light Grey












