WAGO Distribution Block, 16 Way, 24V dc, 10A, Dark Grey
- RS Stock No.:
- 279-7392
- Mfr. Part No.:
- 750-1605/040-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7392
- Mfr. Part No.:
- 750-1605/040-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Distribution Block | |
| Number of Ways | 16 | |
| Current | 10A | |
| Housing Material | Polyamide, Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 24V dc | |
| Wire Size - Line Side | 24/16 AWG | |
| Wire Size - Load Side | 24 → 16 AWG | |
| Termination Type - Load Side | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Line Side | Cage Clamp | |
| Colour | Dark Grey | |
| Length | 69mm | |
| Height | 100mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Article58-2, Clause 3, TP TC 020/2011, UL508 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distribution Block | ||
Number of Ways 16 | ||
Current 10A | ||
Housing Material Polyamide, Polycarbonate | ||
IP Rating IP20 | ||
Voltage 24V dc | ||
Wire Size - Line Side 24/16 AWG | ||
Wire Size - Load Side 24 → 16 AWG | ||
Termination Type - Load Side Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Line Side Cage Clamp | ||
Colour Dark Grey | ||
Length 69mm | ||
Height 100mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Article58-2, Clause 3, TP TC 020/2011, UL508 | ||
Width 12mm | ||
The WAGO Potential Distribution is a potential multiplication module which provides 24 V to the inputs. This eliminates the need for additional DIN rail mount terminal blocks. The 24 V supply and 0 V potential are derived from the internal power jumper contacts of an adjacent upstream IO module. A connection of the potentials to the downstream IO modules is made automatically via the power jumper contacts when snapping the IO modules together. The 24 V power is provided to all sixteen field side Push in CAGE CLAMP connections and the 0 V potential passed through without being used by the module.
RoHS compliant
IP20 degree of protection
Extended temperature range
Higher vibration and shock resistance
Greater immunity to impulse voltages and EMI
Related links
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 24V dc Light Grey
- WAGO Distribution Block 5V Light Grey
- WAGO Distribution Block 230V ac/dc Light Grey
- Phoenix Contact Distribution Block 24V dc, Grey
- Phoenix Contact Distribution Block 24V dc Grey
