WAGO Distribution Block, 16 Way, 10A, Dark Grey

Temporarily out of stock
RS Stock No.:
279-7394
Mfr. Part No.:
750-1606/040-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

16

Product Type

Distribution Block

Current

10A

Housing Material

Polyamide, Polycarbonate

IP Rating

IP20

Termination Type - Load Side

Cage Clamp

Termination Type - Line Side

Cage Clamp

Wire Size - Line Side

24/16 AWG

Wire Size - Load Side

24 → 16 AWG

Minimum Operating Temperature

-40°C

Colour

Dark Grey

Width

12mm

Length

69mm

Standards/Approvals

Article58-2, Clause 3, TP TC 020/2011, UL508

Height

100mm

Maximum Operating Temperature

70°C

The WAGO Potential Distribution module provides 0 V power. This eliminates the need for additional DIN-rail-mount terminal blocks. The 24 V supply and 0 V potential are derived from the internal power jumper contacts of an adjacent upstream I/O module. A connection of the potentials to the downstream I/O modules is made automatically via the power jumper contacts when snapping the I/O modules together. It has an operating tool with a 2.5 mm blade (210-719) is required to open the Push-in CAGE CLAMP connections.

Higher vibration and shock resistance

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy