WAGO Distribution Block, 230 V ac, 230V dc, 10A, Dark Grey

Subtotal (1 unit)*

$156.21

(exc. GST)

$171.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.21

*price indicative

RS Stock No.:
279-7493
Mfr. Part No.:
750-614/040-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Distribution Block

Current

10A

Housing Material

Polyamide, Polycarbonate

IP Rating

IP20

Voltage

230V ac, 230V ac

Wire Size - Line Side

24/14 AWG

Wire Size - Load Side

24 → 14 AWG

Termination Type - Load Side

Cage Clamp

Minimum Operating Temperature

-40°C

Termination Type - Line Side

Cage Clamp

Colour

Dark Grey

Height

100mm

Maximum Operating Temperature

70°C

Standards/Approvals

TP TC 020/2011, TP TC 004/2011

Width

12mm

Length

67.8mm

The WAGO Potential Distribution having signal voltage 0 to 230 V AC/DC. This potential multiplication module provides multiple tapping of the supply voltage. This module eliminates the need for additional rail-mount terminal blocks.

An extended temperature range

Greater immunity to impulse voltages

Higher vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy