WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail

Subtotal (1 unit)*

$82.99

(exc. GST)

$91.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.99

*price indicative

RS Stock No.:
303-276
Mfr. Part No.:
787-3861/200-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Series

857

Number of Channels

1

Current Rating

2A

Voltage

24V

Mount Type

DIN Rail

Length

94mm

Terminal Type

Push-in

Width

6mm

Depth

97.8mm

Standards/Approvals

EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367

RoHS Status: Exempt

COO (Country of Origin):
IN
The Wago Electronic Circuit Breaker offers a single channel with a 24 VDC input voltage and 2 A capacity, ensuring reliable protection against overloads and short circuits. Features include a high switch-on capacity of over 50000 μF, adjustable status signaling for single or group messages, and remote or local switch control. Designed for space efficiency and enhanced wiring convenience with dual voltage outputs and versatile communing options. Ideal for use with economical standard power supplies and prevents power supply overload through time-delayed switching during interconnected operations.

Fire load 0.631 MJ

Weight 55.6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy