3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
650-019
Mfr. Part No.:
7100081543
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP2

Standards/Approvals

CE Approved

Series

8000

Adjustable Nose Clips

Yes

Style

Cup

Quantity Per Package

5

Colour

White

Moulded

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The 3M Particulate Respirator is a disposable particulate respirator that is designed to help provide reliable respiratory protection of at least 95 percent filtration efficiency against certain non oil based particles. The respirator is designed for use for particles such as those from grinding, sanding, sweeping, sawing, bagging, or other dusty operations.

Lightweight construction for added comfort that may increase wearer time

3M Cool Flow Exhalation Valve reduces heat build-up inside the respirator

Spacious and Durable

Designed to increase comfort and wearability

Advanced Electret Media is designed for ease of breathing

1 Box of 10
$70.87
1 Pack of 10
$145.78
1 Pack of 10
$236.47
1 Box of 10
$113.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy