MSA Safety 2100 Series, FFP2 NR D Disposable Respirator Valved Moulded
- RS Stock No.:
- 637-076
- Mfr. Part No.:
- 10128876
- Brand:
- MSA Safety
Subtotal (1 pack of 15 units)*
$117.30
(exc. GST)
$129.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.30 | $7.82 |
*price indicative
- RS Stock No.:
- 637-076
- Mfr. Part No.:
- 10128876
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001, EN 143:2000 A1:2006 | |
| Protection Class | FFP2 NR D | |
| Series | 2100 | |
| Adjustable Nose Clips | No | |
| Colour | Yellow | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001, EN 143:2000 A1:2006 | ||
Protection Class FFP2 NR D | ||
Series 2100 | ||
Adjustable Nose Clips No | ||
Colour Yellow | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
MSA Safety 2100 Series Disposable Respirator, FFP2 NR D Protection Class, Yellow - 10128876
This disposable respirator provides respiratory protection against airborne aerosols in industrial settings. Designed as a moulded, valved facepiece in yellow, it delivers filtration performance suitable for environments where particulate control is required. The mask is intended for single-shift use and suits personnel working in automation, electronics, electrical and mechanical trades who need a compact, easy-to-wear protective device.
Features and Benefits:
• FFP2 NR D classification gives enhanced particle filtration performance • Integrated exhalation valve reduces heat and moisture build-up • Moulded construction maintains shape for consistent fit • Valued for aerosol protection in controlled work environments • Conforms to EN standards for recognised filtration assessment
Applications
• Suitable for assembly work in electronics manufacturing • Ideal for maintenance on electrical switchgear where dust is present • Used for mechanical workshop tasks generating fine particulates • Can be used during calibration and test procedures in automation labs
How does the valve affect wearer comfort during extended use?
The exhalation valve lowers exhaled-air resistance and helps reduce internal humidity and temperature, improving wearer comfort during continuous single-shift use.
What standards ensure its performance against particulates?
Performance is assessed against EN 149:2001 for filtering half masks and related particulate test protocols under EN 143:2000 A1:2006.
Is the fit adjustable around the nose?
There is no adjustable nose clip
the moulded shape is intended to provide a consistent seal without manual nose adjustment.
Can it be used for repeated shifts?
The product is non-reusable and intended for single-use deployment only.
1 Box of 10
$65.74
- RS Stock No. 2415517
- Mfr. Part No. RES514
1 Box of 10
$49.38
- RS Stock No. 2517477
- Mfr. Part No. M3FP1
1 Kit
$7.34
Related links
- MSA Safety 1012 Series Disposable Respirator for Aerosol Toxic Protection Valved, FFP2 NR D
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D 10 Per Pack per Package
- Skytec AMF2V Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR 10 Per Pack per Package Moulded
- 3M 9000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 100 Per Pack per Package Moulded
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 50 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 3 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 16 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 10 Per Pack per Package Moulded












