3M Aura 9400+ Series, FFP2 Disposable Respirator Valved 120 Per Pack per Package
- RS Stock No.:
- 649-995
- Mfr. Part No.:
- 7000088835
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-995
- Mfr. Part No.:
- 7000088835
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Protection Class | FFP2 | |
| Series | Aura 9400+ | |
| Quantity Per Package | 120Per Pack | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Protection Class FFP2 | ||
Series Aura 9400+ | ||
Quantity Per Package 120Per Pack | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Aura™ Particulate Respirators 9400+ Series meet the requirements of European Standard EN 149:2001 + A1:2009, filtering facepiece respirators for use against particles. They provide effective respiratory protection for use in industries where workers will be exposed to solid (dust) particles and/or non-volatile liquid particles.
EN 149+A1 classification
Related links
- 3M Aura 9300 Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- 3M 9000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 100 Per Pack per Package Moulded
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 50 Per Pack per Package Moulded
- 3M Aura 1800 Series Disposable Respirator for General Purpose Protection, FFP2 120 Per Pack per Package
- Delta Plus M1200VPLUS Series Disposable Respirator for General Purpose Protection Valved, FFP2 5 Per Pack per Package
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 20 Per Pack per Package
- MSA Safety 2100 Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D Moulded