3M 8000 Series, FFP2 Disposable Respirator Flat Fold 20 per Package

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 box of 20 units)*

$59.64

(exc. GST)

$65.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$59.64$2.982-
5 - 9$57.97$2.8992%
10 - 39$55.60$2.786%
40 +$54.04$2.7029%

*price indicative

RS Stock No.:
774-3899
Mfr. Part No.:
8210
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Respirator

Valved

No

Standards/Approvals

NIOSH

Protection Class

FFP2

Series

8000

Adjustable Nose Clips

Yes

Quantity Per Package

20

Style

Flat Fold

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
SK

3M 8000 Series Disposable Respirator, N95 Protection Class, White - 8210


This disposable respirator is a lightweight valved face mask designed to provide respiratory protection in industrial settings. It is intended for use where particulate filtration is required to reduce inhalation of airborne particulates, offering a fold-flat format and a white finish suited to on-site environments.

Features and Benefits:


• N95 filtration class for high particulate removal performance
• Integrated exhalation valve to reduce heat and moisture build-up
• Adjustable nose clip for improved facial seal and fit
• Flat-fold style for Compact storage and easy deployment
• Valved design aiding wearer comfort during extended tasks
• Pack quantity of 160 to support continuous site operations

Applications


• Suitable for construction site dust and debris control
• Ideal for electronics assembly where particulate control matters
• Used for electrical maintenance in dusty plant areas
• Can be used for mechanical workshops with airborne particulates
• Suitable for automation facilities during machine commissioning

How does the valve affect user breathing effort?


The valve lowers exhalation resistance, which helps reduce breathing effort and internal humidity during prolonged use.

What fitting adjustment ensures a closer seal across varied face shapes?


The mouldable nose clip can be shaped to the bridge of the nose to decrease leakage and improve fit for different face profiles.

How is bulk supply managed for large teams?


The package contains 160 units, enabling stock for multi-shift crews and minimising frequent reorders.

Which certification indicates tested filtration performance?


The respirator meets the NIOSH classification corresponding to its filtration rating.

Standards

Conforms to the legal Chinese LA Standards

1 Pack of 20
$78.10
1 Box of 10
$113.65
1 Box of 20
$62.01
1 Pack of 20
$42.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy