3M 8000 Series, FFP1 Disposable Respirator Valved Cup 10 Per Pack per Package
- RS Stock No.:
- 774-3886
- Mfr. Part No.:
- 8812
- Brand:
- 3M
Get a bulk buy discount
Add 7 more to save $5.18
View bulk pricing optionsSubtotal (1 box of 10 units)*
$74.52
(exc. GST)
$81.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 6 | $74.52 | $7.452 | - |
| 7 - 14 | $73.78 | $7.378 | $5.18 |
| 15 - 39 | $72.88 | $7.288 | $24.60 |
| 40 + | $71.68 | $7.168 | $113.60 |
*price indicative
- RS Stock No.:
- 774-3886
- Mfr. Part No.:
- 8812
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP1 | |
| Standards/Approvals | No | |
| Series | 8000 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Cup | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP1 | ||
Standards/Approvals No | ||
Series 8000 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Cup | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
3M Disposable Face Mask, Adjustable Nose Clip, Collapse-Resistant Inner Shell - 8000 Series - 3M 8812
Breathe easy, even in dusty environments, with this disposable face mask from 3M. It's designed to filter out dust particles and non-volatile liquids so the only thing that reaches you is clean air. The mask's convex shape and galvanised steel nose clip make it easy to achieve a comfortable fit, while a twin-strap design keeps it securely attached without slippage. This disposable safety option is supplied in a pack of 10. It lasts around 8 hours in challenging environments.
Features & Benefits
• Inner shell is collapse-resistant for comfortable breathing
• Exhalation valve keeps you cool and dry
• FFP1 NR D rating for effective protection against low levels of dust and aerosols
Applications
• Construction and demolition
• Carpentry workshops
• Manufacturing facilities
How does this disposable face mask work?
The mask has a screen made out of advanced electret filter material that prevents particles from passing by capturing them with an electrostatic charge.
3M 8812 Valved Dust Respirator FFP1 NR D
Disposable Respirator 8812 provides lightweight, comfortable and effective FFP1 NR D protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes.
Get protection against hazardous dusts and mists with 3M™ Particulate Respirator 8812. Tried and tested for over 40 years, our classic, cup shaped disposable respirator provides secure and comfortable FFP1 NR D (NPF 4) protection against dusts and mists.
With a durable, collapsible resistant inner shell and convex shape, the lightweight, twin strap design features a nose clip and soft nose foam to help you get a comfortable, secure fit across a broad range of face sizes. The 3M™ Cool Flow™ Valve helps reduce heat build-up, offering workers comfortable protection throughout their shifts, even in hot and humid conditions.
Designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
• Disposable FFP1 NR D respirator offering reliable, effective protection against dust & mists
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• Durable, collapse resistant inner shell
• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions
• Maximum usage level: Up to 4 x TLV
Applications
Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;
• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing
How long does a does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breath.
Is there any difference between a FFP1 NR D, FFP2 and FFP3 protection?
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1 NR D.
FFP1 NR D;This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2;This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1 NR D. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001 FFP1 NR D
Related links
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 50 Per Pack per Package Moulded
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, N95 160 per Package
- 3M 9000 Series Disposable Respirator for General Purpose Protection Valved, FFP1 100 Per Pack per Package Moulded
- 3M 8000 Series Disposable Respirator for FFP2 Protection Valved, FFP2 10 Per Pack per Package
- 3M 9900 Series Disposable Respirator for Nuisance Odour Protection Valved, FFP1 10 Per Pack per Package
- 3M 8000 Series Disposable Face Mask for General Purpose Protection, FFP2 10 Per Pack per Package
- Coverguard MO23105 Series for General Purpose Protection Valved, FFP1 NR D 12 Per Pack per Package
- 3M Aura 9300 Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package