Skytec AMF2V Series, FFP2 NR Disposable Respirator Valved 10 Per Pack per Package Moulded

Subtotal (1 box of 10 units)*

$132.45

(exc. GST)

$145.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$132.45$13.245

*price indicative

RS Stock No.:
275-5748
Mfr. Part No.:
MMFS/ALP/AMF2V
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP2 NR

Standards/Approvals

EN 149:2001+A1:2009

Series

AMF2V

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Moulded

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Alpha Solway Disposable Respirator has large surface area ensures very low breathing resistance. This new large exhalation valve which reduces heat build up and improves wearer comfort. This disposable respirator offers colour coded alpha mesh shell for ease of identification.

Metal free

Soft flexible mesh

Preformed nose bridge

Adjustable head strap

1 Box of 10
$181.05
1 Pack of 10
$145.78
1 Box of 10
$51.27
1 Box of 10
$195.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy