3M 8000 Series, FFP2 Disposable Respirator Valved Cup 10 Per Pack per Package
- RS Stock No.:
- 774-3883
- Mfr. Part No.:
- 8822
- Brand:
- 3M
Get a bulk buy discount
Add 7 more to save $6.93
View bulk pricing optionsSubtotal (1 box of 10 units)*
$70.87
(exc. GST)
$77.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 6 | $70.87 | $7.087 | - |
| 7 - 14 | $69.88 | $6.988 | $6.93 |
| 15 - 39 | $68.72 | $6.872 | $32.25 |
| 40 + | $67.11 | $6.711 | $150.40 |
*price indicative
- RS Stock No.:
- 774-3883
- Mfr. Part No.:
- 8822
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | No | |
| Protection Class | FFP2 | |
| Series | 8000 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Cup | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals No | ||
Protection Class FFP2 | ||
Series 8000 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Cup | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
3M 8000 Series Disposable Respirator, FFP2 Protection Class, White - 8822
This disposable respirator is a valved FFP2 cup-style mask designed to reduce airborne particulate exposure in industrial settings. It is intended for use where respiratory protection to FFP2 standard is required and is supplied in packs to support routine replacement in workplace environments.
Features and Benefits:
• FFP2 protection class provides filtering efficiency for fine particulates
• Cup-style form offers stable shape for consistent fit during tasks
• Integrated adjustable nose clip enhances seal and reduces leakage
• Exhalation valve lowers breathing resistance during extended wear
• White finish aids Visual identification on site
• Supplied in packs of 10 supports scheduled replacement cycles
• Cup-style form offers stable shape for consistent fit during tasks
• Integrated adjustable nose clip enhances seal and reduces leakage
• Exhalation valve lowers breathing resistance during extended wear
• White finish aids Visual identification on site
• Supplied in packs of 10 supports scheduled replacement cycles
Applications
• Suitable for welding preparation and grinding operations
• Ideal for electronics assembly in dusty environments
• Used for electrical panel maintenance with particulate generation
• Can be used for mechanical workshops during metalworking tasks
• Suitable for automation fabrication where fine dust is present
• Ideal for electronics assembly in dusty environments
• Used for electrical panel maintenance with particulate generation
• Can be used for mechanical workshops during metalworking tasks
• Suitable for automation fabrication where fine dust is present
How is the face seal adjusted to different facial shapes?
A mouldable nose clip can be shaped to the bridge of the nose to improve the facial seal and reduce eyewear fogging.
What is the packaging quantity for logistical planning?
Units are supplied in quantities of ten per pack to facilitate inventory rotation and site distribution.
How does the valve affect breathing during prolonged activity?
The exhalation valve permits easier outward airflow, decreasing exhalation effort and helping to reduce heat build-up inside the mask.
What Visual characteristics assist site supervisors in identification?
The masks white colour makes it readily distinguishable from coloured PPE, aiding quick Visual checks.
Standards
EN 149:2001, LA Certified China
- RS Stock No. 0766160
- Mfr. Part No. 3M 8822
1 Box of 10
$113.65
- RS Stock No. 0765948
- Mfr. Part No. 7000088787
1 Pack of 10
$145.78
- RS Stock No. 7058790
- Mfr. Part No. 3M 8322
1 Box of 10
$81.10
- RS Stock No. 7743892
- Mfr. Part No. 9913V
1 Box of 10
$143.22
Related links
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 50 Per Pack per Package Moulded
- 3M 8000 Series Disposable Face Mask for General Purpose Protection, FFP2 10 Per Pack per Package
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, N95 160 per Package
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP1 10 Per Pack per Package
- 3M Aura 9400 Series Disposable Respirator for General Purpose Protection Valved, FFP2 120 Per Pack per Package
- 3M 9000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 100 Per Pack per Package Moulded
- Delta Plus M1200VPLUS Series Disposable Respirator for General Purpose Protection Valved, FFP2 5 Per Pack per Package
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D 10 Per Pack per Package











