4D Systems SK-gen4-28PT Gen4 Picaso 2.8 in Resistive Touch Screen Starter Kit With Picaso Graphics Processor for gen4

Get a bulk buy discount

Add 10 more to save $43.50

View bulk pricing options

Subtotal (1 unit)*

$156.63

(exc. GST)

$172.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$156.63-
10 - 49$152.28$43.50
50 +$148.16$423.50

*price indicative

RS Stock No.:
175-7756
Mfr. Part No.:
SK-gen4-28PT
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

Display Board

Diagonal Display Size

2.8in

Display Technology

Resistive Touch Screen

Featured Device

Picaso Graphics Processor

Kit Name

Gen4 Picaso

For Use With

gen4 Display Module Series

Kit Classification

Starter Kit

Standards/Approvals

REACH, CE, RoHS

COO (Country of Origin):
AU

4D Systems Gen4 2.8in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 2.8in integrated colour TFT LCD with resistive touch powered by the well-known 4D Systems Picaso graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way 150mm ribbon cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.

Features and Benefits


• 13 x general-purpose I/O pins support fast 8-bit parallel data transfer through Upper 8 bits

• 14kb of flash memory for user application code and data

• 8 x 16-bit timers with 1msec resolution

• Built-in extensive 4DGL graphics and system library functions.

• Display full-colour images with 240x320 resolution, RGB 65K true to life colours

• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes

• One I2C Interface Master

• Two asynchronous hardware serial ports, TTL interface, with 300K to 600K baud

Applications


• Embedded applications

• Raspberry Pi

Resolution 240x320

Brightness 140 cd/m2

Controller PICASO

Storage Temperature -30°C to +80°C

Connector 30 way FPC

Display Viewing Area (mm) 57.60 x 43.20

Module Dimensions (mm) 87.30 x 52.10 x 7.30

Supply Voltage 5.0V DC

Colours RGB 65K

Note

Currently delivered without SD cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy