4D Systems SK-gen4-35DT Gen4 Diablo16 3.5 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Series/4D Systems
- RS Stock No.:
- 175-7759
- Mfr. Part No.:
- SK-gen4-35DT
- Brand:
- 4D Systems
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$201.90
(exc. GST)
$222.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $201.90 | - |
| 10 - 49 | $196.29 | 2% |
| 50 + | $190.98 | 5% |
*price indicative
- RS Stock No.:
- 175-7759
- Mfr. Part No.:
- SK-gen4-35DT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Board | |
| Diagonal Display Size | 3.5in | |
| Display Technology | Resistive Touch Screen | |
| Featured Device | DIABLO16 | |
| Kit Name | Gen4 Diablo16 | |
| For Use With | gen4 Series/4D Systems modules | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Board | ||
Diagonal Display Size 3.5in | ||
Display Technology Resistive Touch Screen | ||
Featured Device DIABLO16 | ||
Kit Name Gen4 Diablo16 | ||
For Use With gen4 Series/4D Systems modules | ||
Kit Classification Starter Kit | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- AU
4D Systems Gen4 3.5in Display Module Starter Kit
The 4D Systems Gen4 display module starter kit is a 3.5in integrated colour TFT LCD with resistive touch powered by the well-known 4D Systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.
Features and Benefits
• 16 x general-purpose I/O pins support fast 8-bit parallel data transfer through upper 8 bits
• 32kb SRAM memory for user application code and data
• Display full-colour images with 320x480 Resolution, RGB 65K true to life colours
• It has PWM audio pin driven by WAV files from micro-SD card and for sound generation, for an external amplifier.
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One SPI dedicated for SD card and 3x configurable SPI channels available.
• Three I2C channel Interface
Applications
• Embedded applications
• Raspberry Pi
Resolution 320x480
Brightness 182 cd/m2
Controller DIABLO16
Storage Temperature -30°C to +80°C
Connector 30 way FPC
Display Viewing Area (mm) 73.44 x 48.96
Module Dimensions (mm) 101.10 x 56.60 x 7.00
Supply Voltage 5.0V DC
Colours RGB 65K
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-gen4-70DT Gen4 Diablo16 7 in Resistive Touch Screen Starter Kit With DIABLO16
- 4D Systems SK-gen4-43DT Gen4 Diablo16 4.3 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Range of modules
- 4D Systems SK-gen4-43D Gen4 Diablo16 4.3 in Non-Touch Screen Starter Kit With DIABLO16 for
- 4D Systems, Gen4 Diablo16 with 3.5in Resistive Touch Screen
- 4D Systems SK-gen4-28PT Gen4 Picaso 2.8 in Resistive Touch Screen Starter Kit With Picaso Graphics Processor for gen4
- 4D Systems SK-gen4-24PT Gen4 Picaso 2.4 in Resistive Touch Screen Starter Kit With Picaso Processor for gen4 Display
- 4D Systems, Gen4 Diablo16 with 7in Resistive Touch Screen
- 4D Systems gen4 3.5 in Arduino Compatible Display with Resistive Touch Screen
