4D Systems SK-gen4-43D Gen4 Diablo16 4.3 in Non-Touch Screen Starter Kit With DIABLO16 for
- RS Stock No.:
- 175-7761
- Mfr. Part No.:
- SK-gen4-43D
- Brand:
- 4D Systems
Get a bulk buy discount
Add 10 more to save $59.70
View bulk pricing optionsSubtotal (1 unit)*
$215.21
(exc. GST)
$236.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $215.21 | - |
| 10 - 49 | $209.24 | $59.70 |
| 50 + | $203.59 | $581.00 |
*price indicative
- RS Stock No.:
- 175-7761
- Mfr. Part No.:
- SK-gen4-43D
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display Board | |
| Display Technology | Non-Touch Screen | |
| Featured Device | DIABLO16 | |
| Kit Name | Gen4 Diablo16 | |
| For Use With | gen4-uLCD-43D(T/CT)-(CLB)-(SB) | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | REACH, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Product Type Display Board | ||
Display Technology Non-Touch Screen | ||
Featured Device DIABLO16 | ||
Kit Name Gen4 Diablo16 | ||
For Use With gen4-uLCD-43D(T/CT)-(CLB)-(SB) | ||
Kit Classification Starter Kit | ||
Standards/Approvals REACH, CE, RoHS | ||
- COO (Country of Origin):
- AU
4D Systems Gen4 4.3in Display Module Starter Kit
The 4D Systems Gen4 display module starter kit is a 4.3in integrated colour TFT LCD powered by the well-known 4D Systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.
Features and Benefits
• 16 General-purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs. This 16 customisable GPIO, capable of PWM, TTL Serial, 3xI2C channel, SPI channels, Pulse Out and Quadrature Input
• 32kb SRAM memory for user application code and data
• Display full-colour images with 480x272 resolution, RGB 65K true to life colours
• It has PWM audio pin driven by WAV files from micro-SD card, and for sound generation, for an external amplifier
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• One SPI dedicated for SD card and 3x configurable SPI channels available.
Applications
• Embedded applications
• Raspberry Pi
Resolution 480x272
Brightness 500 cd/m2
Controller DIABLO16
Storage Temperature -30°C to +80°C
Connector 30 way FPC
Display Viewing Area (mm) 95.04 x 53.86
Module Dimensions (mm) 127.60 x 69.30 x 6.70
Supply Voltage 5.0V DC
Colours RGB 65K
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-GEN4-43D-HR SK-GEN4-43D-HR 4.3 in TFT Starter Kit With gen4-uLCD-43D-HR for gen4-uLCD-43D-HR
- 4D Systems SK-gen4-43DT Gen4 Diablo16 4.3 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Range of modules
- 4D Systems SK-gen4-35DT Gen4 Diablo16 3.5 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Series/4D Systems
- 4D Systems SK-gen4-70DT Gen4 Diablo16 7 in Resistive Touch Screen Starter Kit With DIABLO16
- 4D Systems, Gen4 Diablo16 with 7in Resistive Touch Screen
- 4D Systems Gen4 Diablo16 with 4.3 in Resistive Touch Screen
- 4D Systems SK-gen4-28PT Gen4 Picaso 2.8 in Resistive Touch Screen Starter Kit With Picaso Graphics Processor for gen4
- 4D Systems SK-gen4-24PT Gen4 Picaso 2.4 in Resistive Touch Screen Starter Kit With Picaso Processor for gen4 Display
