4D Systems SK-gen4-43DT Gen4 Diablo16 4.3 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Range of modules

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$228.51

(exc. GST)

$251.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$228.51-
10 - 49$222.172%
50 +$216.175%

*price indicative

RS Stock No.:
175-7762
Mfr. Part No.:
SK-gen4-43DT
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

Display Board

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

Featured Device

DIABLO16

Kit Name

Gen4 Diablo16

For Use With

gen4 Range of modules

Kit Classification

Starter Kit

Standards/Approvals

CE, RoHS, REACH

COO (Country of Origin):
AU

4D Systems Gen4 4.3in Display Module Starter Kit


The 4D Systems Gen4 display module starter kit is a 4.3in integrated colour TFT LCD with resistive touch powered by the well-known 4D Systems Diablo16 graphics processor, which offers an array of functionality and options for designer users. The operating supply voltage range between 4V and 5.5V. This display module includes Gen4 integrated display module, gen4-IB Interface board, Gen4 Programming Adaptor (gen4-PA), 4GB micro-SD Card, 5-way cable for easy connection to a breadboard or host via the gen4-IB and 30-way 150mm FFC cable accessory boards for a range of functionality advancements.

Features and Benefits


• 16 General-purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs. This 16 customisable GPIO, capable of PWM, TTL Serial, 3xI2C channel, SPI channels, Pulse Out and Quadrature Input

• 32kb SRAM memory for user application code and data

• Display full-colour images with 480x272 resolution, RGB 65K true to life colours

• It has PWM audio pin driven by WAV files from micro-SD card, and for sound generation, for an external amplifier

• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes

• One SPI dedicated for SD card and 3x configurable SPI channels available.

Applications


• Embedded applications

• Raspberry Pi

Resolution 480x272

Brightness 400 cd/m2

Controller DIABLO16

Storage Temperature -30°C to +80°C

Connector 30 way FPC

Display Viewing Area (mm) 95.04 x 53.86

Module Dimensions (mm) 127.60 x 69.30 x 7.80

Supply Voltage 5.0V DC

Colours RGB 65K

Note

Currently delivered without SD cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy