nVent CADDY Steel Slotted DIN Rail, 300 mm x 45mm x 125 mm

Subtotal (1 pack of 10 units)*

$848.69

(exc. GST)

$933.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$84.869$848.69

*price indicative

RS Stock No.:
277-6570
Mfr. Part No.:
311667
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

DIN Rail

Length

300mm

Width

45mm

Height

125mm

DIN Rail Type

Slotted

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
NL
The nVent CADDY bracket mounting profile with type C has slotted holes.

Welded to flat mounting plate

Material steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy