nVent CADDY Steel Slotted DIN Rail, 450 mm x 45mm x 125 mm
- RS Stock No.:
- 277-6571
- Mfr. Part No.:
- 311677
- Brand:
- nVent CADDY
Subtotal (1 pack of 5 units)*
$478.18
(exc. GST)
$526.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $95.636 | $478.18 |
*price indicative
- RS Stock No.:
- 277-6571
- Mfr. Part No.:
- 311677
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | DIN Rail | |
| Length | 450mm | |
| Width | 45mm | |
| Height | 125mm | |
| DIN Rail Type | Slotted | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type DIN Rail | ||
Length 450mm | ||
Width 45mm | ||
Height 125mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The nVent CADDY bracket mounting profile with type C has slotted holes.
Welded to flat mounting plate
Material steel
Related links
- nVent CADDY Steel Slotted DIN Rail, 450 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 300 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 600 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 3000 mm x 41mm x 21 mm
- nVent CADDY Steel Slotted DIN Rail, 3000 mm x 41mm x 41 mm
- Eaton Plastic Top Hat DIN Rail, 40 mm x 45mm x 230 mm
- Eaton Top Hat DIN Rail, 40 mm x 45mm x 283 mm
- Schneider Electric Steel Perforated DIN Rail, 1600 mm x 45mm x 1600 mm
