nVent CADDY Steel Slotted DIN Rail, 3 m x 41mm x 21 mm
- RS Stock No.:
- 277-6581
- Mfr. Part No.:
- 317119
- Brand:
- nVent CADDY
Subtotal (1 pack of 10 units)*
$1,543.70
(exc. GST)
$1,698.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $154.37 | $1,543.70 |
*price indicative
- RS Stock No.:
- 277-6581
- Mfr. Part No.:
- 317119
- Brand:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | DIN Rail | |
| Length | 3m | |
| Width | 41mm | |
| Height | 21mm | |
| DIN Rail Type | Slotted | |
| Material | Steel | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type DIN Rail | ||
Length 3m | ||
Width 41mm | ||
Height 21mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The nVent CADDY mounting rail with slotted holes are pre-galvanized and is used for individual fixing or efficiently constructing pipe or tube networks.
Mounting rails for medium duty applications
It is made from steel
Related links
- nVent CADDY Steel Slotted DIN Rail, 3000 mm x 41mm x 41 mm
- nVent CADDY Steel Slotted DIN Rail, 450 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 600 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 300 mm x 45mm x 125 mm
- Phoenix Contact Steel Unperforated DIN Rail, 3000 mm x 15mm x 3000 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 3000 mm x 35mm x 15 mm
- nVent CADDY Steel Bolt Anchor M10 x 135 mm 10 mm
- nVent CADDY Steel Concrete Screw M8 x 35 mm 6 mm
