WAGO Steel Slotted Support Rail, 35mm x 8mm x 2000mm

Subtotal (1 unit)*

$47.27

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 15 December 2025
  • Plus 15 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.27

*price indicative

RS Stock No.:
278-3964
Mfr. Part No.:
210-504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Length

35mm

Width

8mm

Height

2000mm

DIN Rail Type

Slotted

Material

Steel

COO (Country of Origin):
IT
The WAGO steel carrier rail is an slotted silver in coloured carrier.

RoHS compliant

Related links