nVent CADDY 41 x 41 mm Steel Plain Channel, 3 m Long
- RS Stock No.:
- 277-6566
- Mfr. Part No.:
- 310299
- Brand:
- nVent CADDY
Subtotal (1 pack of 10 units)*
$3,059.83
(exc. GST)
$3,365.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $305.983 | $3,059.83 |
*price indicative
- RS Stock No.:
- 277-6566
- Mfr. Part No.:
- 310299
- Brand:
- nVent CADDY
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
| Brand | nVent CADDY | |
| Product Type | Plain Channel | |
| Length | 3m | |
| Channel Size | 41 x 41 mm | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Plain Channel | ||
Length 3m | ||
Channel Size 41 x 41 mm | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The nVent CADDY mounting rail with slotted holes are pre-galvanized and is used for individual fixing or efficiently constructing pipe or tube networks.
Mounting rails for medium duty applications
It is made from steel
Related links
- nVent CADDY 41 x 41 mm Steel Strut Plain Channel, 3 m Long
- nVent CADDY 21 x 41 x 2.5 mm Steel Plain Channel, 3 m Long
- nVent CADDY Steel Plain Channel, 3 m Long
- nVent CADDY 21 x 41 mm Type C Steel Plain Channel, 300 mm Long
- Unistrut 41 x 41 mm Stainless Steel Strut Strut, 2 m Long
- Unistrut 41 x 21 mm Galvanised Steel Strut Plain Channel, 2 m Long
- Unistrut 41 x 41 mm Stainless Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 2 m Long