Eaton Top Hat DIN Rail, 40 mm x 45mm x 283 mm

Subtotal (1 unit)*

$42.34

(exc. GST)

$46.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.34

*price indicative

RS Stock No.:
272-7295
Mfr. Part No.:
142529 PKZM0-XC45L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DIN Rail

Length

40mm

Width

45mm

Height

283mm

DIN Rail Type

Top Hat

For Use With

Top Hat

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Moeller series PKZM0 accessory top hat rail adapter plate that has spare part type of adapter plate. It has maximum ambient operating temperature is 55 °C.

CE compliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy