Weidmüller Steel TS 15 DIN Rail, 1 m x 5.5mm x 15 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.35

(exc. GST)

$6.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.35
10 - 24$6.21
25 - 99$6.01
100 +$5.62

*price indicative

RS Stock No.:
600-310
Distrelec Article No.:
148-29-216
Mfr. Part No.:
0117510000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

DIN Rail

Length

1m

Width

5.5mm

Height

15mm

DIN Rail Type

TS 15

Material

Steel

Fixing Centres

20 mm

Slotted/Unslotted

Slotted

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy