Schneider Electric Zinc Coated Steel Symmetrical DIN Rail, 400 mm x 35mm x 7 mm
- RS Stock No.:
- 220-6424
- Mfr. Part No.:
- NSYSDR40B
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$370.39
(exc. GST)
$407.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $37.039 | $370.39 |
*price indicative
- RS Stock No.:
- 220-6424
- Mfr. Part No.:
- NSYSDR40B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 400mm | |
| Width | 35mm | |
| Height | 7mm | |
| DIN Rail Type | Symmetrical | |
| Material | Zinc Coated Steel | |
| For Use With | Spacial S3X, Spacial CRN, Thalassa PLM, Spacial S3D | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 400mm | ||
Width 35mm | ||
Height 7mm | ||
DIN Rail Type Symmetrical | ||
Material Zinc Coated Steel | ||
For Use With Spacial S3X, Spacial CRN, Thalassa PLM, Spacial S3D | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
- COO (Country of Origin):
- FR
The Schneider Electric One symmetric mounting rail size is 35X15 and length is 400mm.Type B wall mounting. Supply required is 20.
Green premium product
Mercury free
Related links
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Steel Unperforated DIN Rail, 310 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 825 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 510 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 203 mm x 35mm x 7 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm
- Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 600 mm x 15mm x 35 mm
