Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- RS Stock No.:
- 211-0923
- Mfr. Part No.:
- NSYSDR50A
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-0923
- Mfr. Part No.:
- NSYSDR50A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Material | Zinc Coated Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | EU RoHS Directive, EU RoHS Declaration, REACH Declaration, REACh Regulation, Green Premium product, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Material Zinc Coated Steel | ||
For Use With Top Hat | ||
Standards/Approvals EU RoHS Directive, EU RoHS Declaration, REACH Declaration, REACh Regulation, Green Premium product, China RoHS Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric has one symmetric mounting rail having dimensions 35x15mm and length 500mm. This mounting rail surface finish done with zinc coating. This rail is used for the multi purpose application.
The material used for the rail is zinc coated steel
This rail has continuous adjustment
- RS Stock No. 8275388
- Mfr. Part No. 9400C1
Each
$180.06
- RS Stock No. 2206424
- Mfr. Part No. NSYSDR40B
Each (In a Pack of 10)
$36.516
RS Better World
- RS Stock No. 2199630
- Mfr. Part No. NSYSUCR9050
Each
$130.38
- RS Stock No. 0759823
- Mfr. Part No. NSYSDR80A
1 Pack of 10
$366.51
Related links
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- PR Electronics Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 600 mm x 15mm x 35 mm
- Schneider Electric Zinc Coated Steel Symmetrical DIN Rail, 400 mm x 35mm x 7 mm
- PR Electronics Steel Perforated DIN Rail, 750 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- PR Electronics Steel Perforated DIN Rail, 1 m x 35mm x 15 mm











