Schneider Electric Steel Unperforated DIN Rail, 510 mm x 35mm x 7 mm
- RS Stock No.:
- 125-1006
- Mfr. Part No.:
- NSYCS500PLM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.04
(exc. GST)
$18.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.04 |
*price indicative
- RS Stock No.:
- 125-1006
- Mfr. Part No.:
- NSYCS500PLM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 510mm | |
| Width | 35mm | |
| Height | 7mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Spacial Enclosure | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 510mm | ||
Width 35mm | ||
Height 7mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Spacial Enclosure | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Related links
- Schneider Electric Steel Unperforated DIN Rail, 825 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 310 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 203 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 410 mm x 35mm x 7.2 mm
- Schneider Electric Steel Unperforated DIN Rail, 785 mm x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 285 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 164 mm x 35mm x 180 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
