Schneider Electric Zinc Coated Steel Perforated DIN Rail, 600 mm x 15mm x 35 mm
- RS Stock No.:
- 211-8882
- Mfr. Part No.:
- NSYSDR60A
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$328.43
(exc. GST)
$361.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $32.843 | $328.43 |
*price indicative
- RS Stock No.:
- 211-8882
- Mfr. Part No.:
- NSYSDR60A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 600mm | |
| Width | 15mm | |
| Height | 35mm | |
| DIN Rail Type | Perforated | |
| Material | Zinc Coated Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 600mm | ||
Width 15mm | ||
Height 35mm | ||
DIN Rail Type Perforated | ||
Material Zinc Coated Steel | ||
For Use With Top Hat | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial rail has 15mm height, 35mm width and 600mm nominal length.
Green Premium product
Mercury free
- RS Stock No. 2457798
- Mfr. Part No. 20118-876
Each (In a Pack of 4)
$14.013
- RS Stock No. 2457793
- Mfr. Part No. 20118-872
Each (In a Pack of 4)
$649.39
- RS Stock No. 2457811
- Mfr. Part No. 20118-888
Each (In a Pack of 10)
$12.561
- RS Stock No. 2457797
- Mfr. Part No. 20118-875
Each (In a Pack of 4)
$12.153
Related links
- Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Legrand Aluminium DIN Rail DIN Rail, 600 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 475 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 575 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 175 mm x 15mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 125 mm x 15mm x 35 mm










