Schneider Electric Steel Unperforated DIN Rail, 310 mm x 35mm x 7 mm
- RS Stock No.:
- 125-1004
- Distrelec Article No.:
- 304-09-076
- Mfr. Part No.:
- NSYCS300PLM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5.40
(exc. GST)
$5.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.40 |
*price indicative
- RS Stock No.:
- 125-1004
- Distrelec Article No.:
- 304-09-076
- Mfr. Part No.:
- NSYCS300PLM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 310mm | |
| Width | 35mm | |
| Height | 7mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Spacial Enclosure | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 310mm | ||
Width 35mm | ||
Height 7mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Spacial Enclosure | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
Schneider Spare Parts for Thalassa PLM Enclosures
A range of spare parts for the Schneider Thalassa PLM enclosures.
Schneider Electric Accessories
Related links
- Schneider Electric Steel Unperforated DIN Rail, 825 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 510 mm x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 203 mm x 35mm x 7 mm
- RS PRO Steel Unperforated DIN Rail, 310 mm x 35mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 410 mm x 35mm x 7.2 mm
- Schneider Electric Steel Unperforated DIN Rail, 785 mm x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 285 mm x 35mm x 7.5 mm
- Schneider Electric Zinc Coated Steel Symmetrical DIN Rail, 400 mm x 35mm x 7 mm
