Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
- RS Stock No.:
- 211-8881
- Mfr. Part No.:
- NSYSDR30B
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-8881
- Mfr. Part No.:
- NSYSDR30B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 250mm | |
| Width | 15mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Zinc Coated Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 250mm | ||
Width 15mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Material Zinc Coated Steel | ||
For Use With Top Hat | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, Green Premium product | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial rail has 7.5mm height, 35mm width and 250mm length
Green Premium product
Mercury free
- RS Stock No. 0610919
- Mfr. Part No. 8GS4010-6
Each
$57.46
- RS Stock No. 0248368
- Mfr. Part No. 060616 N23RS33
Each
$37.82
Related links
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 600 mm x 15mm x 35 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm
- Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 97 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 168 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 264 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 316 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm












