ABB 8 VA Bell Transformer, 230 V ac Primary, Declaration of Conformity - CE
- RS Stock No.:
- 179-2234
- Mfr. Part No.:
- 2CSM081012R0811 TS 8/4-6-8SW
- Brand:
- ABB
Subtotal (1 unit)*
$156.23
(exc. GST)
$171.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.23 |
*price indicative
- RS Stock No.:
- 179-2234
- Mfr. Part No.:
- 2CSM081012R0811 TS 8/4-6-8SW
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Bell Transformer | |
| Primary Voltage | 230 V ac | |
| Mount Type | DIN Rail | |
| Length | 65mm | |
| Power | 8VA | |
| Width | 35mm | |
| Depth | 65mm | |
| Weight | 350g | |
| Series | TS | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bell Transformer | ||
Primary Voltage 230 V ac | ||
Mount Type DIN Rail | ||
Length 65mm | ||
Power 8VA | ||
Width 35mm | ||
Depth 65mm | ||
Weight 350g | ||
Series TS | ||
Standards/Approvals Declaration of Conformity - CE | ||
These transformers, with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply. Switch 0-1.
Related links
- ABB 8 VA Bell Transformer 12 V ac Secondary, Declaration of Conformity - CE
- ABB 8 VA Bell Transformer, 230 V ac Primary
- ABB 8 VA Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- ABB 16 VA Bell Transformer Declaration of Conformity - CE
- ABB 16 VA Bell Transformer 8 V ac 4 V Secondary, IEC/ EN 61558-2-8
- ABB 8 W Bell Transformer 24 V Secondary
- ABB 8 W Bell Transformer 12 V ac Secondary