ABB 16 VA Bell Transformer, 230 V Primary, 8 V ac, 6 V, 4 V Secondary, IEC/ EN 61558-2-8
- RS Stock No.:
- 179-2224
- Mfr. Part No.:
- 2CSM228655R0812
- Brand:
- ABB
Subtotal (1 unit)*
$180.49
(exc. GST)
$198.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.49 |
*price indicative
- RS Stock No.:
- 179-2224
- Mfr. Part No.:
- 2CSM228655R0812
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Primary Voltage | 230 V | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 8 V ac, 6 V, 4 V | |
| Mount Type | DIN Rail | |
| Length | 65mm | |
| Width | 35mm | |
| Power | 16VA | |
| Depth | 65mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Frequency | 60Hz | |
| Series | TS16/4-6-8 | |
| Weight | 350g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/ EN 61558-2-8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Primary Voltage 230 V | ||
Product Type Bell Transformer | ||
Secondary Voltage 8 V ac, 6 V, 4 V | ||
Mount Type DIN Rail | ||
Length 65mm | ||
Width 35mm | ||
Power 16VA | ||
Depth 65mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Frequency 60Hz | ||
Series TS16/4-6-8 | ||
Weight 350g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/ EN 61558-2-8 | ||
These transformers with secondary in very low safety voltage for feeding bells are available in 3 series: non-inherently short-circuit proof (TS8), non-inherently short-circuit proof with switch (TS8/SW), non-inherently short-circuit proof (TS16/TS24).
Related links
- ABB 8 VA Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 16 W Bell Transformer 8 V 4 V Secondary, IEC/ EN 61558-2-8
- ABB 16 W Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 8 W Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- Legrand 100 VA Isolation Transformer 115/230 V Secondary, IEC EN 61558-2-4
- Legrand 63 VA DIN Rail Transformer 230 V ac Secondary IEC/EN 61558-2-2,
- Legrand 100 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-4, EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 61131-2, IEC/EN