Siemens 160 VA Panel Mount Transformer, 420 V Primary, 230 V Secondary
- RS Stock No.:
- 231-3571
- Mfr. Part No.:
- 4AM3842-5AT10-0FA0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,177.25
(exc. GST)
$1,294.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,177.25 |
| 5 + | $1,059.54 |
*price indicative
- RS Stock No.:
- 231-3571
- Mfr. Part No.:
- 4AM3842-5AT10-0FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel Mount Transformer | |
| Primary Voltage | 420 V | |
| Secondary Voltage | 230 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Power | 160VA | |
| Termination Type | Screw | |
| Minimum Operating Frequency | 50Hz | |
| Modular Transformer Type | Safety Isolating | |
| Maximum Operating Frequency | 60Hz | |
| Series | 4AM3 | |
| Weight | 2.87kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel Mount Transformer | ||
Primary Voltage 420 V | ||
Secondary Voltage 230 V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Power 160VA | ||
Termination Type Screw | ||
Minimum Operating Frequency 50Hz | ||
Modular Transformer Type Safety Isolating | ||
Maximum Operating Frequency 60Hz | ||
Series 4AM3 | ||
Weight 2.87kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Siemens 4AM3 Series Panel Mount Transformer, 160VA Power, 230V Secondary Voltage - 4AM3842-5AT10-0FA0
This panel-mount transformer provides galvanic isolation and steps a three-phase supply-derived input to a single low-voltage output for control and auxiliary circuits in industrial installations. It is intended for DIN-rail or screw fixing and operates on standard mains frequencies, offering a Compact alternative to larger control transformers in automation and electrical distribution panels.
Features & Benefits
• 160 VA rated apparent power delivers consistent auxiliary supply
• 420V primary accommodates higher-line voltage applications
• 230V secondary rated output supports standard control equipment
• 50 to 60 Hz frequency range enables flexible deployment across grids
• Screw and tab termination simplifies field wiring and maintenance
• 0.86 efficiency reduces internal losses during continuous operation
• 420V primary accommodates higher-line voltage applications
• 230V secondary rated output supports standard control equipment
• 50 to 60 Hz frequency range enables flexible deployment across grids
• Screw and tab termination simplifies field wiring and maintenance
• 0.86 efficiency reduces internal losses during continuous operation
Applications
• Suitable for supplying control circuits in PLC cabinets
• Ideal for isolating sensor and instrumentation supplies
• Used for retrofitting auxiliary power in motor control centres
• Can be used for powering relay and contactor coils in panels
• Ideal for isolating sensor and instrumentation supplies
• Used for retrofitting auxiliary power in motor control centres
• Can be used for powering relay and contactor coils in panels
What protective class and thermal rating apply to this device?
It is specified with thermal class B and an ambient operating temperature rating of 40 °C, suitable for typical indoor panel environments.
How is the unit mounted and connected within a control enclosure?
The transformer is designed for screws or DIN-rail fastening and accepts screw-type and tab terminals for both input and output connections.
What short-term performance can be expected under transient loading?
It has a short-term Vector power capability of 490 VA and a relative short-circuit voltage of 7.7% to withstand brief overloads.
Are there shielding windings or temperature monitoring fitted?
No shielding windings are fitted and it does not include built-in temperature or insulation monitoring functions.
What mechanical characteristics affect panel planning?
The construction uses an EI96/44 iron core and the device mass is 2.871 kg, assisting space and mounting considerations.
- RS Stock No. 2313570
- Mfr. Part No. 4AM3442-5AT10-0FA0
Each
$1,001.78
- RS Stock No. 2313573
- Mfr. Part No. 4AM4042-5AT10-0FA0
Each
$1,549.37
- RS Stock No. 2552208
- Mfr. Part No. 042635
Each
$3,345.85
- RS Stock No. 0218868
- Mfr. Part No. 4AM4342-4TT10-0FA0
Each
$477.25
Related links
- Siemens 100 VA Panel Mount Transformer 230 V Secondary
- Siemens 250 VA Panel Mount Transformer 230 V Secondary, CE
- Siemens 63 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 1 Safety Transformer 800.00 VA 230 V Secondary, 3.48 A O/P
- Siemens 1 Safety Transformer 1600.00 VA 230 V Secondary, 6.96 A O/P
- Siemens 1 Safety Transformer 25.00 VA 230 V Secondary, 0.11 A O/P
- Siemens 1 Safety Transformer 40.00 VA 230 V Secondary, 0.17 A O/P
- Siemens 1 Site Transformer 315 VA 230 V Secondary, 1.37 A O/P











