Lumberg, SFV 7 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Male
- RS Stock No.:
- 533-2841
- Mfr. Part No.:
- SFV 70
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.74
(exc. GST)
$15.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $13.74 | - |
| 13 - 24 | $13.46 | 2% |
| 25 + | $13.22 | 3% |
*price indicative
- RS Stock No.:
- 533-2841
- Mfr. Part No.:
- SFV 70
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 7 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | SFV | |
| Pole Format | 7 | |
| Housing Material | Die Cast Zinc | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 7 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series SFV | ||
Pole Format 7 | ||
Housing Material Die Cast Zinc | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
Lumberg DIN Connector
The Lumberg DIN connector is an SFV series, 7-pole, male, din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Contact resistance ≤5mohm
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
Applications
• Automation technology
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
SFV Chassis Plugs
Front mounting with threaded joint and solder terminals
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40, Panel Mount Male
