Lumberg, SFV 5 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Male
- RS Stock No.:
- 740-6149
- Distrelec Article No.:
- 144-02-918
- Mfr. Part No.:
- SFV 50/6
- Brand:
- Lumberg
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 740-6149
- Distrelec Article No.:
- 144-02-918
- Mfr. Part No.:
- SFV 50/6
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 5 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | SFV | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 5 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series SFV | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
SFV Series Chassis Plugs
Lumberg SFV series chassis plugs with threaded joints and solder terminals.
Front mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40, Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Male
