Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Male, Panel Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 50 units)*

$325.85

(exc. GST)

$358.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 50$6.517$325.85
100 - 150$6.354$317.70
200 +$6.256$312.80

*price indicative

RS Stock No.:
170-5502
Mfr. Part No.:
SFV 30
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SFV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

COO (Country of Origin):
CZ

SFV Chassis Plugs


Front mounting with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg DIN Connector


The Lumberg DIN connector is an SFV series, 3-pole, male din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Contact resistance ≤5mohm
• Front mounting with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals

Applications


• Automation technology
• Medical instrumentation

Certifications


• EN 60529
• IEC60130-9
• IP40 rated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Related links