- RS Stock No.:
- 170-5506
- Mfr. Part No.:
- SFV 80
- Brand:
- Lumberg
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$10.531
(exc. GST)
$11.584
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $10.531 | $526.55 |
100 - 150 | $10.347 | $517.35 |
200 + | $10.157 | $507.85 |
*price indicative |
- RS Stock No.:
- 170-5506
- Mfr. Part No.:
- SFV 80
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SFV Chassis Plugs
Front mounting with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is an SFV series, 8-pole, male, din plug with an electrical rating of 60VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Contact resistance ≤5mohm
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
Applications
• Automation technology
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IEC60130-9
• IP40 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | SFV |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Related links
- Metcal SxV 0.4 mm Conical Soldering Iron Tip
- Metcal SxV 0.5 mm Conical Soldering Iron Tip
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Metcal SxV 1 mm Conical Soldering Iron Tip
- Metcal SxV 1 mm Chisel Soldering Iron Tip
- Metcal SxV 2 mm Chisel Soldering Iron Tip
- Metcal SxV 1.8 mm Chisel Soldering Iron Tip
- Metcal SxV 2.5 mm Chisel Soldering Iron Tip