Lumberg, SFV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Male, Panel Mount
- RS Stock No.:
- 740-6143
- Distrelec Article No.:
- 144-02-935
- Mfr. Part No.:
- SFV 60
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.11
(exc. GST)
$21.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $19.11 |
| 13 - 24 | $18.88 |
| 25 + | $18.35 |
*price indicative
- RS Stock No.:
- 740-6143
- Distrelec Article No.:
- 144-02-935
- Mfr. Part No.:
- SFV 60
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Connector Size | M16 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac | |
| IP Rating | IP40 | |
| DIN Number | DIN EN 60529 | |
| Series | SFV | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 6 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
IP Rating IP40 | ||
DIN Number DIN EN 60529 | ||
Series SFV | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
SFV Series Chassis Plugs
Lumberg SFV series chassis plugs with threaded joints and solder terminals.
Front mounting.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
