Lumberg, SFV 5 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP40, Panel Mount Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $1.56

View bulk pricing options

Subtotal (1 unit)*

$17.42

(exc. GST)

$19.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$17.42-
13 - 24$17.30$1.56
25 +$16.89$13.25

*price indicative

RS Stock No.:
533-2835
Mfr. Part No.:
SFV 50
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

5

Product Type

DIN Plug

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Connector Gender

Male

Orientation

Straight

Voltage

60V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Male

Series

SFV

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

5

Contact Material

Brass

Contact Plating

Gold over Silver

Lumberg DIN Connector


The Lumberg DIN connector is an SFV series, 5-pole, male, din plug with an electrical rating of 60VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Contact resistance ≤5mohm

• Front mount with threaded joint and solder terminals

• Operating temperature ranges between -40°C and 85°C

• Panel mount device

Applications


• Automation technology

• Medical instrumentation

• MIDI instruments

• PC keyboards

• Portable video devices and projectors

Certifications


• EN 60529

• IEC60130-9

• IP40 rated

SFV Chassis Plugs


Front mounting with threaded joint and solder terminals

Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy